
Littelfuse 520101 technical specifications.
| Body Material | Brass |
| Color | Black |
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 520 |
| Termination | Clip |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
