
FUSE CLIP CART 250V 6.3A PCB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 52100001009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper Alloy |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 4mm |
| Fuse Current | 6.3A |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 521 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 52100001009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
