
Cylindrical Hall Effect Sensor with digital output, operating from 4.75V to 25.2V DC supply voltage. Features a maximum output current of 20mA and a maximum supply current of 20mA, with a maximum frequency of 15kHz. Constructed from stainless steel with ferrite actuator, this sensor offers a wide operating temperature range from -40°C to 85°C. Termination is via 300mm wire leads, and it is RoHS compliant.
Littelfuse 55075-00-02-A technical specifications.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 46mm |
| Material | Stainless Steel |
| Max Frequency | 15kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 25.2V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 600mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55075 |
| Supply Current | 20mA |
| Switching Current | 20mA |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55075-00-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
