Hall Effect Sensor Latch 5V/9V/12V/15V/18V 2-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 55100-2L-05-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Package/Case | Module |
| Frequency | 10kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | 55100 |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55100-2L-05-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.