Switch Toggle ON None OFF SPST Round Lever Screw 25A 36VDC Panel Mount with Threads
Littelfuse 5520 technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 25@12VDCA |
| Max DC Voltage Rating | 36V |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
No datasheet is available for this part.