
Radial fuse holder for PCB mounting, featuring a 6.3A current rating and 250V voltage rating. Designed for through-hole termination with PC pins, this single-pole, single-circuit component utilizes a polyamide body and copper alloy contacts with tin plating. The white, illuminated holder accommodates radial fuses with a 0.2" (5.08mm) pitch and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 56000001009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyamide |
| Package/Case | Radial |
| Color | White |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Diameter | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | Radial 0.2 (5.08mm) Pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 560 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 56000001009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
