Fuse Holder 6.3A/1.6W/3mm TR5/TE5 Holder
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Series | 560 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |