Fuse Holders FUSE HOLDER
Sign in to ask questions about the Littelfuse 5640000100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5640000100 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Packaging | Tape and Reel |
| Series | 564 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 5640000100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.