
Actuator for proximity sensors, featuring a 14mm size with 6mm height, 23mm length, and 14mm width. Designed for screw mounting, this component operates within a temperature range of -40°C to -20°C. It is RoHS compliant and lead-free, supplied in bulk packaging with a quantity of 180 units.
Littelfuse 57140-000 technical specifications.
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | -20°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 180 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 14mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 57140-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.