
Magnetic Reed Switch with a 6mm sensing distance. Features a magnet actuator, SPST throw configuration, and wire lead termination. Operates within a -40°C to 85°C temperature range, with a 175V operating supply voltage and 350mA supply current. Mounts via through-hole and is RoHS compliant.
Littelfuse 59010-1-S-02-F technical specifications.
| Actuator Material | Magnet |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 175V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 6mm |
| Sensing Method | Magnetic |
| Series | 59010 |
| Supply Current | 350mA |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59010-1-S-02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
