
Analog reed switch with magnetic sensing method, featuring a 200V switching voltage and 500mA current rating. This through-hole component has a 6.22mm diameter and 25.4mm length, with wire lead termination and a PVC insulation material. Operating temperature range is -40°C to 105°C, with a sensing distance of 8mm.
Littelfuse 59025-010 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Diameter | 6.22mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 500mA |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensing Distance | 8mm |
| Sensing Method | Magnetic |
| Series | 59025 |
| Switching Capacity | 10W |
| Switching Voltage | 200V |
| Termination | Wire Leads |
| Type | Reed Switch |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59025-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
