
Normally Open (N.O.) reed switch with a 500mA switching current and 200VDC operating voltage. Features a 10W switching capacity, 1ms operate and release time, and 200mOhm contact resistance. This through-hole mount component has a magnetic sensing method and operates within a -40°C to 105°C temperature range. Dimensions are 22.86mm length, 4.32mm width, and 4.57mm height, with 0.3pF capacitance.
Sign in to ask questions about the Littelfuse 59050-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59050-010 technical specifications.
| Capacitance | 0.3pF |
| Height | 4.57mm |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Operating Supply Voltage | 200V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | 59050 |
| Supply Current | 500mA |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse 59050-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
