
This inductive proximity sensor is rated for 300V DC and 500mA current. It features a molded package with a through hole and PCB mount. The sensor operates within a temperature range of -20°C to 105°C and has a response time of 1ms. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Littelfuse 59050-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59050-020 technical specifications.
| Capacitance | 0.2pF |
| Package/Case | Molded |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | No |
| Series | 59050 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 300V |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59050-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
