
The 59050-1-V-00-0 is a SPST inductive proximity sensor with a capacitance of 0.3pF. It has a length of 0.9inch and is designed for through hole mount. The sensor operates in 1ms and has a release time of 1ms. It is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Littelfuse 59050-1-V-00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59050-1-V-00-0 technical specifications.
| Capacitance | 0.3pF |
| Length | 0.9inch |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Release Time | 1ms |
| Series | 59050 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59050-1-V-00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.