
The 59050-2-T-00-0 is a SPST switch from Littelfuse with a capacitance of 0.2pF. It is designed for through hole mounting and is available in packages of 200. The switch has an operate time and release time of 1ms. It is not RoHS compliant.
Littelfuse 59050-2-T-00-0 technical specifications.
| Capacitance | 0.2pF |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | No |
| Series | 59050 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
