The Littelfuse 59050 Series switch features a capacitance of 0.2pF and operates with a 1ms operate time and 1ms release time. It is available in bulk packaging with 200 units per package. The switch is designed for through hole mounting and has a PC pin termination.
Littelfuse 59050-2-U-00-0 technical specifications.
| Capacitance | 0.2pF |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Release Time | 1ms |
| Series | 59050 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.