Photoelectric Sensor, Rectangular, Through Hole Mount, HERMETICALLY SEALED PACKAGE
Littelfuse 59050-2-V-00-0 technical specifications.
| Capacitance | 0.2pF |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Release Time | 1ms |
| Series | 59050 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
