
Cylindrical photoelectric sensor featuring a hermetically sealed package and magnetic sensing method. This reed switch type operates with a maximum supply current of 500mA and is designed for panel mounting. It offers a wide operating temperature range from -40°C to 105°C, with wire lead termination and a 38.1mm length. The actuator material is magnetic, and the component is RoHS compliant.
Sign in to ask questions about the Littelfuse 59065-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59065-010 technical specifications.
| Actuator Material | Magnet |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | 59065 |
| Supply Current | 500mA |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59065-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
