This inductive proximity sensor module features a reed switch with a sensing distance range of 7 to 15mm and a sensing distance of 9mm. It operates within a temperature range of -40°C to 105°C and can withstand a maximum DC supply voltage of 200V. The module has a barrel body style and a cable terminal type, with 2 pins. It is suitable for use in various applications where proximity sensing is required.
Checking distributor stock and pricing after the page loads.
Littelfuse 59070-1-S-02-B technical specifications.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 9mm |
| DC Supply Voltage | 200(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Style | Barrel |
| Terminal Type | Cable |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |