
The Littelfuse 59085-040 is a magnetic reed switch with a switching capacity of 10W and a supply current of 500mA. It operates within a temperature range of -40°C to 105°C and is mounted on a chassis. The switch has a single pole, single throw configuration and is available in a bulk packaging quantity of 100. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 59085-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Method | Magnetic |
| Series | 59085 |
| Supply Current | 500mA |
| Switching Capacity | 10W |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59085-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.