Littelfuse 59090-00-02-C technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Termination | Connector |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59090-00-02-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
