
Sign in to ask questions about the Littelfuse 59105-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59105-010 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Method | Magnetic |
| Series | 59105 |
| Supply Current | 500mA |
| Termination | Connector |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59105-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
