
Proximity Sensor Reed NO 3.81mm
Littelfuse 59105-020 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | 59105 |
| Supply Current | 500mA |
| Termination | Connector |
| Type | Reed Switch |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.