The 59105-2-T-00-0 magnetic reed switch module from Littelfuse features a magnet actuator and operates within a temperature range of -20°C to 105°C. It has a sensing distance of 11.3mm and uses a magnetic sensing method. The module is packaged in a case with 100 units per package and has a termination type of connector.
Sign in to ask questions about the Littelfuse 59105-2-T-00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59105-2-T-00-0 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Height | 6.35mm |
| Length | 28.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 11.3mm |
| Sensing Method | Magnetic |
| Series | 59105 |
| Termination | Connector |
| Type | Reed Switch |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59105-2-T-00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
