
Magnetic reed switch proximity sensor featuring a Teflon insulation material and screw mount. Operates with a 200V DC rated voltage and 500mA current rating, offering a 10W switching capacity. Designed for a wide temperature range from -40°C to 105°C, with wire lead termination.
Littelfuse 59135-010 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Height | 28.57mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Nominal Supply Current | 500mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Sensing Method | Magnetic |
| Series | 59135 |
| Switching Capacity | 10W |
| Switching Voltage | 200V |
| Termination | Wire Leads |
| Type | Reed Switch |
| DC Rated Voltage | 200V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59135-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.