
SPST Reed Switch with magnetic actuation, featuring wire lead termination. This analog circuit component operates within a temperature range of -20°C to 105°C, with a maximum switching voltage of 300V and a DC rated voltage of 300V. It offers a switching capacity of 10W and a supply current of 500mA. Mounting is via screw, and the component is packaged in bulk with 100 units per package.
Littelfuse 59135-020 technical specifications.
| Actuator Material | Magnet |
| Height | 6.35mm |
| Length | 28.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Magnetic |
| Series | 59135 |
| Supply Current | 500mA |
| Switching Capacity | 10W |
| Switching Voltage | 300V |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| DC Rated Voltage | 300V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59135-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.