
Reed switch featuring a magnetic actuator, Teflon insulation, and wire lead termination. Operates within a -40°C to 105°C temperature range, with a maximum switching voltage and DC rated voltage of 175V. Supports a current rating and supply current of 250mA, with a switching capacity of 5W. Mounting options include flanges and screws.
Littelfuse 59135-030 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 250mA |
| Height | 19mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Screw |
| Reach SVHC Compliant | Unknown |
| Series | 59135 |
| Supply Current | 250mA |
| Switching Capacity | 5W |
| Switching Voltage | 175V |
| Termination | Wire Leads |
| Type | Reed Switch |
| DC Rated Voltage | 175V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59135-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
