Littelfuse 59135-10 technical specifications.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NO |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 59135-10 to view detailed technical specifications.
No datasheet is available for this part.