Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
Littelfuse 59135-2-U-04-F technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 59135 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59135-2-U-04-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.