Proximity Sensor Reed NO/NC 1.35cm 2-Pin
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | 59135 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |