Proximity Sensor Reed NC 1.35cm 2-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 13.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Terminal Type | Cable |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |