
Reed switch featuring magnetic sensing with an 8.4mm sensing distance. This analog circuit component operates with a DC rated voltage of 200V and a maximum current rating of 500mA, with a switching capacity of 10W. It is designed for screw mounting and utilizes wire lead termination. The component has a nominal supply current of 1.2A and an operating supply current of 500mA, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 59140-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Height | 6mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Nominal Supply Current | 1.2A |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 8.4mm |
| Sensing Method | Magnetic |
| Series | 59140 |
| Switching Capacity | 10W |
| Termination | Wire Leads |
| Type | Reed Switch |
| DC Rated Voltage | 200V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59140-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
