
Reed switch proximity sensor with a 5.715mm sensing distance. Features a 200VDC rating and 500mA current rating, offering a 10W switching capacity. Actuator material is magnetic, with PVC insulation and wire lead termination. Operates within a temperature range of -40°C to 105°C and mounts via screw. RoHS compliant and lead-free.
Littelfuse 59145-010 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Height | 19mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | 59145 |
| Supply Current | 500mA |
| Switching Capacity | 10W |
| Termination | Wire Leads |
| Type | Reed Switch |
| DC Rated Voltage | 200V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59145-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
