
The 59160-010 is a SPST switch from Littelfuse, packaged in a SMD/SMT package. It is lead free and designed for surface mount PCB applications. The switch measures 20.3mm in length and 3.75mm in width. It is available in quantities of 500 and packaged in bulk. The 59160 series is a general-purpose switch configuration.
Littelfuse 59160-010 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 59160 |
| Throw Configuration | SPST |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59160-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
