
The 59160-030 SPDT magnetic sensor is a surface mount device with a lead free finish, measuring 20.3mm in length and 3.75mm in width. It is available in bulk packaging with 500 units per package. The sensor operates in a general category and is suitable for a variety of applications.
Littelfuse 59160-030 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 59160 |
| Throw Configuration | SPDT |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59160-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
