
Miniature overmolded reed switch featuring a magnetic sensing method and SPST throw configuration. Axial termination with through-hole and surface mount capability. Operates within a temperature range of -40°C to 105°C, with a maximum switching voltage of 200V and supply current of 500mA. Offers a 1ms operate and release time, with a capacitance of 0.3pF. Molded package, lead-free, and RoHS compliant.
Sign in to ask questions about the Littelfuse 59165-1-S-00-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59165-1-S-00-A technical specifications.
| Capacitance | 0.3pF |
| Package/Case | Molded |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Axial, Through Hole, Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | 59165 |
| Supply Current | 500mA |
| Switching Voltage | 200V |
| Termination | Axial |
| Throw Configuration | SPST |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59165-1-S-00-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
