
Surface mount reed switch featuring normally open (SPST) contact configuration. Operates with a magnetic sensing method, offering a 1ms operate and release time. Rated for 0.5A at 140VAC and 200VDC, with a maximum power rating of 10VA. Features a low contact resistance of 200mOhm and a capacitance of 0.3pF. Designed for PCB mounting with gull wing termination, operating within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Littelfuse 59165-1-S-00-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59165-1-S-00-D technical specifications.
| Capacitance | 0.3pF |
| Height | 2.51mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 1ms |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | 59165 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59165-1-S-00-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
