
SPST Normally Open Reed Switch, rated for 0.5A and 140VAC/200VDC, featuring a 10VA power rating and 1ms operate time. This surface mount component offers a low 100mOhm contact resistance and 0.3pF capacitance. Designed with gull wing termination for secure mounting, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Littelfuse 59170-1-U-00-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 59170-1-U-00-D technical specifications.
| Capacitance | 0.3pF |
| Package/Case | 125 |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 59170 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59170-1-U-00-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
