SENSOR REED SW SPST-NO CONNECTOR
Checking distributor stock and pricing after the page loads.
Littelfuse 59200-010 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 59105 |
| Termination | Connector |
| Type | Reed Switch |
| RoHS | Compliant |