Littelfuse 59250-1-S-02-B technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Height | 37.34mm |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 5.5mm |
| Sensing Method | Magnetic |
| Series | 59250 |
| Termination | Wire Leads |
| Type | Reed Switch |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59250-1-S-02-B to view detailed technical specifications.
No datasheet is available for this part.