
Bidirectional transient voltage suppressor diode, 5kW peak pulse power, 100V reverse standoff voltage, and 162V clamping voltage. Features a minimum breakdown voltage of 110V and a maximum surge current of 30.9A. Operates across a temperature range of -55°C to 175°C. Packaged in a plastic case with axial termination for through-hole mounting. This silicon device is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 5KP100CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 162V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 110V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31.5A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.