Unidirectional TVS Diode for surge suppression, featuring a 10V DC rated voltage and 17V clamping voltage. This component offers a peak pulse power of 5kW and a maximum surge current of 295A. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 8W. Designed for through-hole mounting with axial termination, it provides single-channel protection.
Littelfuse 5KP10A technical specifications.
| Package/Case | P |
| Clamping Voltage | 17V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 295A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
