
Diode TVS Single Uni-Dir 11V 5KW 2-Pin Case P-600 Bulk
Checking distributor stock and pricing after the page loads.
Littelfuse 5KP11-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 19.11V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 280.2A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| Series | 5KP |
| RoHS | Compliant |
No datasheet is available for this part.