
Bidirectional TVS diode for surge suppression, featuring a 110V DC rated voltage and 177V clamping voltage. This component offers 5kW peak pulse power and a maximum surge current of 28.3A. Operating across a wide temperature range from -55°C to 175°C, it is housed in a P package with axial termination for through-hole mounting. The device is lead-free and RoHS compliant.
Littelfuse 5KP110C technical specifications.
| Package/Case | P |
| Clamping Voltage | 177V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 115.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 110V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
