
Bidirectional TVS diode for surge suppression, featuring an 11V reverse standoff voltage and 12.2V minimum breakdown voltage. This component offers a 18.2V clamping voltage at 10A and a peak pulse current capability of 280.2A, dissipating up to 5kW peak pulse power. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse 5KP11CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 18.2V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 275A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 280.2A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP11CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.