
Unidirectional TVS diode for surge suppression, featuring a 12V DC rated voltage and 12.6V minimum breakdown voltage. Offers a 19.9V clamping voltage and 5kW peak pulse power handling with a maximum surge current of 252A. Designed for through-hole mounting with axial termination, operating across a wide temperature range of -55°C to 175°C. Packaged in tape and reel, this lead-free and RoHS compliant component provides single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 19.9V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 12.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 252A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
