
Unidirectional TVS diode for surge suppression, featuring a 120V DC rated voltage and 120V reverse standoff voltage. Offers a 126V minimum breakdown voltage and 193V clamping voltage at 10A. With a 5kW peak pulse power and 26A maximum surge current, this component is designed for through-hole mounting with axial termination. Operating across a wide temperature range from -55°C to 175°C, it is lead-free and RoHS compliant.
Littelfuse 5KP120 technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 126V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
