
Bidirectional TVS Diode, 120V DC Rated Voltage, 193V Clamping Voltage, and 147V Max Breakdown Voltage. Features 8W Max Power Dissipation and 26.4A Peak Pulse Current, with 5kW Peak Pulse Power. Through-hole mount, axial termination, and a P600 package. Operating temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP120CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 193V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 26A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.4A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP120CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.