Unidirectional Transient Voltage Suppressor (TVS) diode with a 5kW peak pulse power rating and 12V reverse standoff voltage. Features a 13.3V minimum breakdown voltage and 19.9V clamping voltage. Designed for through-hole mounting with axial termination in a plastic package. Operates across a -55°C to 175°C temperature range, offering 252A maximum surge current capability. This silicon component is RoHS compliant and halogen-free.
Littelfuse 5KP12A technical specifications.
| Package/Case | P |
| Clamping Voltage | 19.9V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 252A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 256.3A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.