
The 5KP12A-B is a unidirectional Zener diode with a clamping voltage of 19.9V and a minimum breakdown voltage of 13.3V. It has a peak pulse current of 256.3A and a peak pulse power of 5kW. The device is packaged in a 1-pin through hole package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 256.3A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
